Part Details for DLW5ATZ500MQ2L by Murata Manufacturing Co Ltd
Overview of DLW5ATZ500MQ2L by Murata Manufacturing Co Ltd
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLW5ATZ500MQ2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DLW5ATZ500MQ2LTR-ND
|
DigiKey | CMC SMD Min Qty: 700 Lead time: 48 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8492 | Buy Now |
DISTI #
DLW5ATZ500MQ2L
|
Avnet Americas | Ind Common Mode Choke 50Ohm 4A 4-Pin 2014 Emboss T/R - Tape and Reel (Alt: DLW5ATZ500MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Reel | 0 |
|
$0.5917 | Buy Now |
DISTI #
81-DLW5ATZ500MQ2L
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 0 |
|
$0.7510 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.5920 | Buy Now |
|
Velocity Electronics | Our Stock | 572 |
|
RFQ | |
DISTI #
DLW5ATZ500MQ2L
|
Avnet Abacus | Ind Common Mode Choke 50Ohm 4A 4-Pin 2014 Emboss T/R (Alt: DLW5ATZ500MQ2L) RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 51 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Chip Stock | 55000 |
|
RFQ |
Part Details for DLW5ATZ500MQ2L
DLW5ATZ500MQ2L CAD Models
DLW5ATZ500MQ2L Part Data Attributes
|
DLW5ATZ500MQ2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW5ATZ500MQ2L
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.013 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 50 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 4 A | |
Rated Voltage | 100 V | |
Screening Level | AEC-Q200 | |
Width | 3.6 mm |