-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 20V, 0.11A, EIA STD PACKAGE SIZE 1812, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC7141
|
Newark | Common Mode Filter, Aec-Q200, 200Uh, Rated Current:110Ma, Inductance:200µh, Product Range:-, Impedance:-, Common Mode Filter Case:4.5Mm X 3.2Mm X 2.7Mm, Automotive Qualification Standard:Aec-Q200, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Murata DLW43MH201XK2B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW43MH201XK2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW43MH201XK2B
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 20V, 0.11A, EIA STD PACKAGE SIZE 1812, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1812, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 4.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 2.7 mm | |
Inductance | 200 µH | |
Insulation Resistance-Min | 10 MΩ | |
Length | 4.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Rated Current | 0.11 A | |
Rated Voltage | 20 V | |
Screening Level | AEC-Q200 | |
Width | 3.2 mm |