-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 50V, 0.16A, EIA STD PACKAGE SIZE 0805, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5212
|
Newark | Common Mode Filter, 920 Ohm, 0.16A Rohs Compliant: Yes |Murata DLW21SN921SK2L Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2669 |
|
$0.5100 | Buy Now |
DISTI #
490-16488-1-ND
|
DigiKey | CMC 160MA 2LN 920 OHM SMD Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9587 In Stock |
|
$0.1903 / $0.5000 | Buy Now |
DISTI #
DLW21SN921SK2L
|
Avnet Americas | Choke, Common Mode, 920 Ohm, 160 mA, 2mm x 1.2mm x 1.2mm - Tape and Reel (Alt: DLW21SN921SK2L) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2139 / $0.2361 | Buy Now |
DISTI #
81-DLW21SN921SK2L
|
Mouser Electronics | Common Mode Chokes / Filters 920 OHM RoHS: Compliant | 3338 |
|
$0.1900 / $0.4900 | Buy Now |
DISTI #
V36:1790_07175844
|
Arrow Electronics | Common Mode Chokes Dual 920Ohm 100MHz 0.16A 0.95Ohm DCR SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2302 | Americas - 24000 |
|
$0.1330 / $0.1664 | Buy Now |
DISTI #
V72:2272_07175844
|
Arrow Electronics | Common Mode Chokes Dual 920Ohm 100MHz 0.16A 0.95Ohm DCR SMD T/R RoHS: Compliant Min Qty: 394 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2151 Container: Cut Strips | Americas - 1342 |
|
$0.1784 / $0.2536 | Buy Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 920 Ohms @ 100MHz 160mA DCR 950mOhm RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1740 / $0.1860 | Buy Now |
DISTI #
67207770
|
Verical | Common Mode Chokes Dual 920Ohm 100MHz 0.16A 0.95Ohm DCR SMD T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 24000 |
|
$0.1330 / $0.1400 | Buy Now |
DISTI #
61138000
|
Verical | Common Mode Chokes Dual 920Ohm 100MHz 0.16A 0.95Ohm DCR SMD T/R RoHS: Compliant Min Qty: 394 Package Multiple: 1 Date Code: 2151 | Americas - 1342 |
|
$0.1784 / $0.2536 | Buy Now |
DISTI #
77826972
|
Verical | Common Mode Chokes Dual 920Ohm 100MHz 0.16A 0.95Ohm DCR SMD T/R RoHS: Compliant Min Qty: 131 Package Multiple: 1 Date Code: 2205 | Americas - 913 |
|
$0.1725 / $0.2713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLW21SN921SK2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLW21SN921SK2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 50V, 0.16A, EIA STD PACKAGE SIZE 0805, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.95 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.2 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 920 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 0.16 A | |
Rated Voltage | 50 V | |
Width | 1.2 mm |