DLW21SN900HQ2
Murata Manufacturing Co Ltd
Description: Data Line Filter, 2 Function(s), 20V, 0.28A, EIA STD PACKAGE SIZE 0805, 4 PIN

Overview of DLW21SN900HQ2 by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DLW21SN900HQ2 by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLW21SN900HQ2 by Murata Manufacturing Co Ltd

DLW21SN900HQ2
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0805, 4 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Additional Feature
COMMON MODE CHOKE
DC Resistance-Max
0.41 Ω
Filter Type
DATA LINE FILTER
Height
1.2 mm
Insulation Resistance-Min
10 MΩ
JESD-609 Code
e3
Length
2 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
90 OHM Ω
Rated Current
0.28 A
Rated Voltage
20 V
Terminal Finish
TIN
Width
1.2 mm
Want to compare parts?
  1. DLW21SN900HQ2
    Murata Manufacturing Co Ltd
    Data Line Filter, 2 Function(s), 20V, 0.28A, EIA STD PACKAGE SIZE 0805, 4 PIN
    VS

Related Parts for DLW21SN900HQ2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLW21SN900HQ2 by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLW21SN900HQ2 by Murata Manufacturing Co Ltd

  • Please alert me when DLW21SN900HQ2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DLW21SN900HQ2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLW21SN900HQ2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DLW21SN900HQ2 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLW21SN900HQ2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLW21SN900HQ2 by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: