Part Details for DLVR-L20G-E1BS-I-P33S by Amphenol Corporation
Overview of DLVR-L20G-E1BS-I-P33S by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7052L20G | Renesas Electronics Corporation | 2K x 8 FourPort RAM | |
7016L20G | Renesas Electronics Corporation | 16K x 9 Dual-Port RAM | |
70824L20G | Renesas Electronics Corporation | 8K X 16 SARAM |
Part Details for DLVR-L20G-E1BS-I-P33S
DLVR-L20G-E1BS-I-P33S CAD Models
DLVR-L20G-E1BS-I-P33S Part Data Attributes
|
DLVR-L20G-E1BS-I-P33S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L20G-E1BS-I-P33S
Amphenol Corporation
Gage, 0Psi Min, 0.723Psi Max, Rectangular, Through Hole Mount, SIP-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 9.15 mm | |
Body Height | 10.8 mm | |
Body Length or Diameter | 10.8 mm | |
Linearity (%) | 0.1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 0.005 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 0.72 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |