Part Details for DLVR-L10D-E2NJ-C-NI3F by All Sensors Corporation
Overview of DLVR-L10D-E2NJ-C-NI3F by All Sensors Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for DLVR-L10D-E2NJ-C-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5955
|
Newark | Mini Digital, 10 Inh20 Diff |Amphenol All Sensors DLVR-L10D-E2NJ-C-NI3F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.6200 / $68.7600 | Buy Now |
DISTI #
442-1122-ND
|
DigiKey | SENSOR 0.36PSID 0.08" 14BIT 8SMD Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.9750 | Buy Now |
DISTI #
ASEDLVR-L10D-E2NJ-C-NI3F
|
Heilind Electronics | MINI DIGITAL, 10 INH20 DIFF | Americas - 0 in Stock |
|
Buy Now |