Part Details for DLVR-L10D-E1BS-C-NI3F by All Sensors Corporation
Overview of DLVR-L10D-E1BS-C-NI3F by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for DLVR-L10D-E1BS-C-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ8107
|
Newark | Pressure Sensor, Diff, +/-10Inch-H2O, Pressure Type:Differential, Operating Pressure Min:-10Inch-H2O, Operating Pressure Max:10Inch-H2O, Supply Voltage Min:3.135Vdc, Supply Voltage Max:3.465Vdc, Sensor Case/Package:Sip Rohs Compliant: Yes |Amphenol All Sensors DLVR-L10D-E1BS-C-NI3F RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$25.5200 | Buy Now |
DISTI #
ASEDLVR-L10D-E1BS-C-NI3F
|
Heilind Electronics | Americas - 0 in Stock |
|
$51.3279 / $58.2712 | Buy Now |