-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLVR-L10D-E1BD-C-N
|
Avnet Americas | Pressure Sensor 3V ±10 inH2O Differential 8-Pin DIP - Rail/Tube (Alt: DLVR-L10D-E1BD-C-N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Tube | 0 |
|
$37.9889 | Buy Now |
DISTI #
683-DLVRL10D1BDCNI3F
|
Mouser Electronics | Board Mount Pressure Sensors Mini Digital Commercial RoHS: Compliant | 0 |
|
$47.8500 / $64.8300 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLVR-L10D-E1BD-C-NI3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L10D-E1BD-C-NI3F
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 1% | |
Body Breadth | 10.8 mm | |
Body Height | 9.15 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.25 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.361 Psi | |
Pressure Range-Min | -0.361 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |