Part Details for DLVR-L02G-E1BD-C-NI5N by Amphenol Corporation
Overview of DLVR-L02G-E1BD-C-NI5N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Price & Stock for DLVR-L02G-E1BD-C-NI5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-LVRL02GE1BDCNI5N
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 2 INH2O GAGE | 0 |
|
$49.8400 / $65.9600 | Order Now |
Part Details for DLVR-L02G-E1BD-C-NI5N
DLVR-L02G-E1BD-C-NI5N CAD Models
DLVR-L02G-E1BD-C-NI5N Part Data Attributes
|
DLVR-L02G-E1BD-C-NI5N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L02G-E1BD-C-NI5N
Amphenol Corporation
Peizoresistive Sensor, Gage, 0Psi Min, 0.072Psi Max, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 10.8 mm | |
Body Height | 9.15 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 6.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.072 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |