Part Details for DLVR-L02D-E2BD-I-NS3F by Amphenol Corporation
Overview of DLVR-L02D-E2BD-I-NS3F by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
96L02DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 96L02DMQB. Buy from authorized manufacturer Rochester Electronics. | |
TPIC44L02DB | Texas Instruments | 4-Channel Serial/Parallel Low-Side Pre-FET Driver 24-SSOP -40 to 125 | |
TPIC46L02DB | Texas Instruments | 6-Channel Serial/Parallel Low-Side Pre-FET Driver 28-SSOP -40 to 125 |
Price & Stock for DLVR-L02D-E2BD-I-NS3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-LVRL02DE2BDINS3F
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 2 INH2O DIFF | 0 |
|
$57.2300 / $75.7300 | Order Now |
Part Details for DLVR-L02D-E2BD-I-NS3F
DLVR-L02D-E2BD-I-NS3F CAD Models
DLVR-L02D-E2BD-I-NS3F Part Data Attributes
|
DLVR-L02D-E2BD-I-NS3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L02D-E2BD-I-NS3F
Amphenol Corporation
Peizoresistive Sensor, Differential, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 10.8 mm | |
Body Height | 9.15 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | SPI | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.072 Psi | |
Pressure Range-Min | -0.072 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |