Part Details for DLVR-L02D-E1NS-C-NI5F by All Sensors Corporation
Overview of DLVR-L02D-E1NS-C-NI5F by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
96L02DM/B | Rochester Electronics LLC | Replacement for Fairchild part number 96L02DMQB. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for DLVR-L02D-E1NS-C-NI5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
442-1109-ND
|
DigiKey | SENSOR 0.07PSID 0.08" 14BIT 4SIP Min Qty: 10 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$42.9750 | Buy Now |
DISTI #
ASEDLVR-L02D-E1NS-C-NI5F
|
Heilind Electronics | MINI DIGITAL, 2 INH20 DIFF | Americas - 0 in Stock |
|
Buy Now |
Part Details for DLVR-L02D-E1NS-C-NI5F
DLVR-L02D-E1NS-C-NI5F CAD Models
DLVR-L02D-E1NS-C-NI5F Part Data Attributes
|
DLVR-L02D-E1NS-C-NI5F
All Sensors Corporation
Buy Now
|
Compare Parts:
DLVR-L02D-E1NS-C-NI5F
All Sensors Corporation
|
Samacsys Manufacturer | All Sensors |