Part Details for DLVR-L01G-E1BD-C-NI3F by Amphenol Corporation
Overview of DLVR-L01G-E1BD-C-NI3F by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DLVR-L01G-E1BD-C-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-LVRL01GE1BDCNI3F
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 1 INH2O GAGE | 0 |
|
$49.8400 / $65.9600 | Order Now |
Part Details for DLVR-L01G-E1BD-C-NI3F
DLVR-L01G-E1BD-C-NI3F CAD Models
DLVR-L01G-E1BD-C-NI3F Part Data Attributes
|
DLVR-L01G-E1BD-C-NI3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLVR-L01G-E1BD-C-NI3F
Amphenol Corporation
Peizoresistive Sensor, Gage, 0Psi Min, 0.036Psi Max, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 1% | |
Body Breadth | 10.8 mm | |
Body Height | 9.15 mm | |
Body Length or Diameter | 10.8 mm | |
Housing | PLASTIC | |
Linearity (%) | 0.1 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 4.3 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | SQUARE | |
Port Type | BARBED | |
Pressure Range-Max | 0.036 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 530 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |