Part Details for DLV-060D-E1BD-C-NS3N by Amphenol Corporation
Overview of DLV-060D-E1BD-C-NS3N by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISLKU060DEMO1Z | Renesas Electronics Corporation | Renesas Rad Hard Power Management Reference Design for Xilinx's Space Grade XQRKU060 | |
ADC1005S060-DB | Renesas Electronics Corporation | ADC1005S060 demo board | |
20021323-00060D4LF | Amphenol Communications Solutions | Minitek127®, Board to Board Receptacle, Double Row, Bottom entry, 60 positions, 1.27mm (0.500in) pitch. |
Price & Stock for DLV-060D-E1BD-C-NS3N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
683-DLV060DE1BDCNS3N
|
Mouser Electronics | Board Mount Pressure Sensors MINI DIGITAL, 60 PSI DIFF | 0 |
|
$41.4600 / $54.8700 | Order Now |
Part Details for DLV-060D-E1BD-C-NS3N
DLV-060D-E1BD-C-NS3N CAD Models
DLV-060D-E1BD-C-NS3N Part Data Attributes
|
DLV-060D-E1BD-C-NS3N
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLV-060D-E1BD-C-NS3N
Amphenol Corporation
Peizoresistive Sensor, Differential, 0.25%, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 14.81 mm | |
Body Length or Diameter | 15.75 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3.2 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | SPI INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 60 Psi | |
Pressure Range-Min | -60 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |