Part Details for DLV-060A-E1BD-C-NS5F by All Sensors Corporation
Overview of DLV-060A-E1BD-C-NS5F by All Sensors Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4060-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
2SK3060-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
RV1S9060ACCSP-10YV#SC0 | Renesas Electronics Corporation | High CMR, 15Mbps CMOS Output, Low Forward Current (IF) 3.3V/5V Operation, 5-PIN with 8mm Creepage Distance Package LSO5 Photocoupler |
Price & Stock for DLV-060A-E1BD-C-NS5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5740
|
Newark | Mini Digital, 60 Psi Absolute |Amphenol All Sensors DLV-060A-E1BD-C-NS5F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.1000 / $57.2000 | Buy Now |
DISTI #
ASEDLV-060A-E1BD-C-NS5F
|
Heilind Electronics | MINI DIGITAL, 60 PSI ABSOLUTE | Americas - 0 in Stock |
|
Buy Now |