Part Details for DLV-015D-E1BD-C-NI3F by Amphenol Corporation
Overview of DLV-015D-E1BD-C-NI3F by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9015DM/B | Rochester Electronics LLC | Replacement for National Semiconductor part number 9015DMQB. Buy from authorized manufacturer Rochester Electronics. | |
9015DC | Rochester Electronics LLC | 9015 - Gate | |
5V50015DCG8 | Renesas Electronics Corporation | Low EMI Clock Generator |
Price & Stock for DLV-015D-E1BD-C-NI3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLV-015D-E1BD-C-NI
|
Avnet Americas | Pressure Sensor 6Vdc ±15psi Differential 8-Pin DIP - Rail/Tube (Alt: DLV-015D-E1BD-C-NI) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$31.6021 | Buy Now |
DISTI #
683-DLV015DE1BDCNI3F
|
Mouser Electronics | Board Mount Pressure Sensors Digital Commercial RoHS: Compliant | 9 |
|
$38.6900 / $51.9300 | Buy Now |
Part Details for DLV-015D-E1BD-C-NI3F
DLV-015D-E1BD-C-NI3F CAD Models
DLV-015D-E1BD-C-NI3F Part Data Attributes
|
DLV-015D-E1BD-C-NI3F
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
DLV-015D-E1BD-C-NI3F
Amphenol Corporation
Peizoresistive Sensor, Differential, 0.25%, Rectangular, Through Hole Mount, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 14.81 mm | |
Body Length or Diameter | 15.75 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Bits | 14 | |
Operating Current-Max | 3.2 mA | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Interface Type | I2C INTERFACE | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 15 Psi | |
Pressure Range-Min | -15 Psi | |
Pressure Sensing Mode | DIFFERENTIAL | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Surface Mount | NO | |
Termination Type | SOLDER |