Part Details for DLTS-8CA by Microchip Technology Inc
Overview of DLTS-8CA by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLTS-8CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2622
|
Newark | Bi-Directional Tvs 16L Cdip Rohs Compliant: Yes |Microchip DLTS-8CA RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.7400 / $131.8000 | Buy Now |
DISTI #
150-DLTS-8CA-ND
|
DigiKey | TVS DIODE 8VWM 15VC 16CDIP Min Qty: 100 Lead time: 52 Weeks Container: Tube | Temporarily Out of Stock |
|
$131.8009 | Buy Now |
DISTI #
DLTS-8CA
|
Avnet Americas | Diode TVS Octal Bi-Dir 8V 500W 16-Pin CDIP - Bulk (Alt: DLTS-8CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$126.7400 / $141.9400 | Buy Now |
DISTI #
DLTS8CA
|
Avnet Americas | Diode TVS Octal Bi-Dir 8V 500W 16-Pin CDIP - Trays (Alt: DLTS8CA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
579-DLTS-8CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$131.8000 | Order Now |
DISTI #
DLTS-8CA
|
Microchip Technology Inc | Bi-Directional TVS _ 16L CDIP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$141.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$128.5100 / $377.1700 | Buy Now |
|
NAC | Bi-Directional TVS, 16L CDIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$123.6500 / $144.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$128.5100 / $377.1700 | Buy Now |