Part Details for DLTS-8C by Microchip Technology Inc
Overview of DLTS-8C by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLTS-8C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2621
|
Newark | Bi-Directional Tvs 16L Cdip Rohs Compliant: Yes |Microchip DLTS-8C RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.3600 / $126.2100 | Buy Now |
DISTI #
150-DLTS-8C-ND
|
DigiKey | TVS DIODE 8VWM 16.6VC 16CDIP Min Qty: 100 Lead time: 42 Weeks Container: Tube | Temporarily Out of Stock |
|
$126.2102 | Buy Now |
DISTI #
DLTS8C
|
Avnet Americas | Diode TVS Array 15 Bi-Direction 8V 500W 16-Pin CDIP Tray - Trays (Alt: DLTS8C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Tray | 0 |
|
RFQ | |
DISTI #
DLTS-8C
|
Avnet Americas | Diode TVS Array 15 Bi-Direction 8V 500W 16-Pin CDIP Tray - Bulk (Alt: DLTS-8C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 42 Weeks, 0 Days Container: Bulk | 0 |
|
$121.3600 / $135.9200 | Buy Now |
DISTI #
579-DLTS-8C
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Bi-Directional TVS RoHS: Compliant | 0 |
|
$135.9200 | Order Now |
DISTI #
DLTS-8C
|
Microchip Technology Inc | Bi-Directional TVS _ 16L CDIP, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$135.9200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$124.3300 / $349.5200 | Buy Now |
|
NAC | Bi-Directional TVS, 16L CDIP RoHS: Compliant Min Qty: 2 Package Multiple: 1 | 0 |
|
$118.4000 / $138.7000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$124.3300 / $349.5200 | Buy Now |