Part Details for DLT826PR by Oxley Group Ltd
Overview of DLT826PR by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for DLT826PR
DLT826PR CAD Models
DLT826PR Part Data Attributes
|
DLT826PR
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
DLT826PR
Oxley Group Ltd
Data Line Filter, 1 Function(s), 400V, 15A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | UNF THREAD; TIN FINISH; WAVY WASHER AND NUT | |
Capacitance | 20000 µF | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 9.78 mm | |
Filter Type | DATA LINE FILTER | |
Insertion Loss-Max | 45 dB | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 15 A | |
Rated Voltage | 400 V | |
Terminal Finish | Tin (Sn) |