Part Details for DLT642N by Oxley Group Ltd
Overview of DLT642N by Oxley Group Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Part Details for DLT642N
DLT642N CAD Models
DLT642N Part Data Attributes
|
DLT642N
Oxley Group Ltd
Buy Now
Datasheet
|
Compare Parts:
DLT642N
Oxley Group Ltd
Data Line Filter, 1 Function(s), 175V, 10A,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OXLEY DEVELOPMENTS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | UNF THREAD; TIN FINISH; WAVY WASHER AND NUT | |
Capacitance | 800000 µF | |
DC Resistance-Max | 0.005 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 250 MΩ | |
JESD-609 Code | e3 | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 10 A | |
Rated Voltage | 175 V | |
Terminal Finish | Tin (Sn) |