Part Details for DLT1102FC by Hewlett Packard Co
Overview of DLT1102FC by Hewlett Packard Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for DLT1102FC
DLT1102FC CAD Models
DLT1102FC Part Data Attributes
|
DLT1102FC
Hewlett Packard Co
Buy Now
Datasheet
|
Compare Parts:
DLT1102FC
Hewlett Packard Co
Fiber Optic Emitter, Through Hole Mount
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HEWLETT PACKARD CO | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Nom | 1330 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |