Part Details for DLT/10000/ROHS by Oxley Group Ltd
Results Overview of DLT/10000/ROHS by Oxley Group Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLT/10000/ROHS Information
DLT/10000/ROHS by Oxley Group Ltd is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver |
Price & Stock for DLT/10000/ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M8072
|
Newark | Multilayer Ceramic Capacitor, Dlt Series, 0.01 - F, 100 V Rohs Compliant: Yes |Oxley DLT/10000/ROHS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1439 |
|
$20.2000 / $29.7100 | Buy Now |
Part Details for DLT/10000/ROHS
DLT/10000/ROHS CAD Models
DLT/10000/ROHS Part Data Attributes
|
DLT/10000/ROHS
Oxley Group Ltd
Buy Now
|
Compare Parts:
DLT/10000/ROHS
Oxley Group Ltd
Select a part to compare: |
Samacsys Manufacturer | Oxley |