Part Details for DLSR102 by International Semiconductor Inc
Overview of DLSR102 by International Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Part Details for DLSR102
DLSR102 CAD Models
DLSR102 Part Data Attributes:
|
DLSR102
International Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
DLSR102
International Semiconductor Inc
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL SEMICONDUCTOR INC | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | O-LELF-R2 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for DLSR102
This table gives cross-reference parts and alternative options found for DLSR102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLSR102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB120G-Z41-R | Rectifier Diode, | Unisonic Technologies Co Ltd | DLSR102 vs SB120G-Z41-R |
1N5817 | Rectifier Diode, | Taitron Components Inc | DLSR102 vs 1N5817 |
SB120G-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | DLSR102 vs SB120G-Z41-B |
1N5817GP | Rectifier Diode, | CHENMKO Enterprise Co Ltd | DLSR102 vs 1N5817GP |
1N5817PBFREE | Rectifier Diode, | Central Semiconductor Corp | DLSR102 vs 1N5817PBFREE |