Part Details for DLSP-3-3M-01 by Essentra Components
Overview of DLSP-3-3M-01 by Essentra Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F10BADLSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F10A6DLSP#G5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications | |
R5F10BADLSP#W5 | Renesas Electronics Corporation | Microcontrollers with Low Consumption Current for Automotive Applications |
Price & Stock for DLSP-3-3M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLSP-3-3M-01-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 3MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
9807 In Stock |
|
$0.0751 / $0.1600 | Buy Now |
DISTI #
144-DLSP-3-3M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,3MM Spc RoHS: Compliant | 0 |
|
$0.1180 / $0.1400 | Order Now |
DISTI #
70906260
|
RS | Spacer, Dual Lock, Natural, 3mm | Essentra Components DLSP-3-3M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1810 / $0.1970 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1467 | Buy Now |
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 3 mm (0.118 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant | 0 |
|
$0.1255 / $0.1667 | Buy Now |
DISTI #
RICDLSP-3-3M-01
|
DB Roberts | CB SptDual LckNatural3MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ |