Part Details for DLSP-1-12M-01 by Essentra Components
Overview of DLSP-1-12M-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLSP-1-12M-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5798
|
Newark | Pcb Spacer Support, Nylon 6.6, 12Mm, pk40, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Material:Nylon 6.6 (Polyamide 6.6), Height:12Mm, External Width:6Mm, Product Range:Dlsp-1 Series, Svhc:No Svhc (15-Jan-201 Rohs Compliant: Yes |Essentra Components DLSP-1-12M-01 Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 429 |
|
$2.2900 / $3.1200 | Buy Now |
DISTI #
RP853-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 12MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1500 In Stock |
|
$0.2527 / $0.5200 | Buy Now |
DISTI #
144-DLSP-1-12M-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,12MM Spc, CB Support,Dual Lock,Natural RoHS: Compliant | 2673 |
|
$0.1990 / $0.3500 | Buy Now |
DISTI #
70906164
|
RS | Spacer, Dual Lock, Natural, 12mm | Essentra Components DLSP-1-12M-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2490 / $0.2700 | RFQ |
|
Future Electronics | DLSP Series Natural Nylon 12.0 mm Dual Locking Metric Support Post RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.2100 / $0.2500 | Buy Now |
|
Onlinecomponents.com | PCB Support - Natural - Nylon - Spacer Length 12 mm (0.472 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
1000 In Stock |
|
$0.1747 / $0.2946 | Buy Now |
DISTI #
RICDLSP-1-12M-01
|
DB Roberts | CB SptDual LckNatural12MM Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Natural - Nylon - Spacer Length 12 mm (0.472 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F) RoHS: Compliant |
1000 In Stock |
|
$0.1747 / $0.2946 | Buy Now |