Part Details for DLS3035FGBQ-7A by Diodes Incorporated
Results Overview of DLS3035FGBQ-7A by Diodes Incorporated
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLS3035FGBQ-7A Information
DLS3035FGBQ-7A by Diodes Incorporated is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for DLS3035FGBQ-7A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-DLS3035FGBQ-7ACT-ND
|
DigiKey | MOSFET BVDSS: 25V~30V V-DFN3030- Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$0.3488 / $1.4400 | Buy Now |
DISTI #
DLS3035FGBQ-7A
|
Avnet Americas | USB Power Low Side Switch Single 0V to 24V 132-Pin VDFN T/R - Tape and Reel (Alt: DLS3035FGBQ-7A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 39000 Factory Stock |
|
$0.3341 / $0.4214 | Buy Now |
DISTI #
621-DLS3035FGBQ-7A
|
Mouser Electronics | MOSFETs MOSFET BVDSS: 25V-30V V-DFN3030-12 T&R 1.5K RoHS: Compliant | 1481 |
|
$0.3480 / $1.2400 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks | 0 |
|
$0.3680 / $0.3840 | Buy Now |
DISTI #
DLS3035FGBQ-7A
|
Avnet Asia | USB Power Low Side Switch Single 0V to 24V 132-Pin VDFN T/R (Alt: DLS3035FGBQ-7A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.3282 / $0.3671 | Buy Now |
DISTI #
DLS3035FGBQ-7A
|
Avnet Silica | USB Power Low Side Switch Single 0V to 24V 132Pin VDFN TR (Alt: DLS3035FGBQ-7A) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for DLS3035FGBQ-7A
DLS3035FGBQ-7A CAD Models
DLS3035FGBQ-7A Part Data Attributes
|
DLS3035FGBQ-7A
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
DLS3035FGBQ-7A
Diodes Incorporated
Power Supply Support Circuit,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT |