Part Details for DLS-R-3-1/2 by Eaton Corporation
Overview of DLS-R-3-1/2 by Eaton Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for DLS-R-3-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
504-DLS-R-3-1/2
|
Mouser Electronics | Industrial & Electrical Fuses 250V 3.5A Dura Lag Time Delay RoHS: Not Compliant | 0 |
|
$17.8300 / $26.4600 | Order Now |
Part Details for DLS-R-3-1/2
DLS-R-3-1/2 CAD Models
DLS-R-3-1/2 Part Data Attributes
|
DLS-R-3-1/2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
DLS-R-3-1/2
Eaton Corporation
Electric Fuse, Time Lag Blow, 3.5A, 200000A (IR), RK5,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | RATED BREAKING CAPACITY AT 300 VDC: 20000 A | |
Blow Characteristic | TIME DELAY | |
Body Height | 127 mm | |
Body Length or Diameter | 20.57 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.6 A | |
Rated Voltage(AC) | 600 V | |
Rated Voltage(DC) | 300 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |