Part Details for DLR1D68K-F by Cornell Dubilier Electronics Inc
Overview of DLR1D68K-F by Cornell Dubilier Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for DLR1D68K-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0567 / $0.1101 | Buy Now |
Part Details for DLR1D68K-F
DLR1D68K-F CAD Models
DLR1D68K-F Part Data Attributes
|
DLR1D68K-F
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
DLR1D68K-F
Cornell Dubilier Electronics Inc
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for DLR1D68K-F
This table gives cross-reference parts and alternative options found for DLR1D68K-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLR1D68K-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6EB2ABB682KRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DLR1D68K-F vs 6EB2ABB682KRG050BA |
ECQB1682KFW | CAPACITOR, FILM/FOIL, POLYESTER, 100V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | DLR1D68K-F vs ECQB1682KFW |
NRP682K100L13MM | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | DLR1D68K-F vs NRP682K100L13MM |
6EB2ARB682KRG050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DLR1D68K-F vs 6EB2ARB682KRG050BA |
621.0068-10-100 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | ASC Capacitors | DLR1D68K-F vs 621.0068-10-100 |
PEN682K2A | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MERITEK Electronics Corporation | DLR1D68K-F vs PEN682K2A |
6EB2ARB682KAM050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DLR1D68K-F vs 6EB2ARB682KAM050BA |
6EB2ARB682KRN050BA | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | DLR1D68K-F vs 6EB2ARB682KRN050BA |
NRP682K100L10MMF | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | DLR1D68K-F vs NRP682K100L10MMF |
AMZV0100K68200000200 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | DLR1D68K-F vs AMZV0100K68200000200 |