-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DLP® display controller for DLP3010 (0.3 720p) DMD 201-NFBGA -30 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43759-ND
|
DigiKey | IC DRVR CTRL 201NFBGA Min Qty: 1 Lead time: 12 Weeks Container: Tray |
238 In Stock |
|
$16.8752 / $18.5000 | Buy Now |
DISTI #
595-DLPC3438CZEZ
|
Mouser Electronics | Display Drivers & Controllers DLP®, display controller for DLP3010 (0.3 720p) DMD 201-NFBGA -30 to 85 RoHS: Compliant | 76 |
|
$16.8600 / $18.5000 | Buy Now |
|
Ameya Holding Limited | IC DLP CTLR DLP3010 DMD 201NFBGA | 134850 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLPC3438CZEZ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLPC3438CZEZ
Texas Instruments
DLP® display controller for DLP3010 (0.3 720p) DMD 201-NFBGA -30 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Bus Compatibility | I2C, SPI | |
Clock Frequency-Max | 24.002 MHz | |
Display Configuration | 1280 X 720 PIXELS | |
JESD-30 Code | S-PBGA-B201 | |
JESD-609 Code | e1 | |
Length | 13 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 201 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | NFBGA | |
Package Equivalence Code | BGA201,15X15,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm | |
uPs/uCs/Peripheral ICs Type | DISPLAY CONTROLLER, DLP |
This table gives cross-reference parts and alternative options found for DLPC3438CZEZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLPC3438CZEZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLPC3433CZVB | DLP® display controller for DLP3010 (0.3 720p) DMD 176-NFBGA -30 to 85 | Texas Instruments | DLPC3438CZEZ vs DLPC3433CZVB |