Datasheets
DLPA006 by: Diodes Incorporated

Bridge Rectifier Diode, 3 Phase, 0.16A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6

Part Details for DLPA006 by Diodes Incorporated

Overview of DLPA006 by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for DLPA006

DLPA006 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DLPA006 Part Data Attributes

DLPA006 Diodes Incorporated
Buy Now Datasheet
Compare Parts:
DLPA006 Diodes Incorporated Bridge Rectifier Diode, 3 Phase, 0.16A, 85V V(RRM), Silicon, GREEN, ULTRA SMALL, PLASTIC PACKAGE-6
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description R-PDSO-G6
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Breakdown Voltage-Min 85 V
Configuration BRIDGE, 6 ELEMENTS
Diode Element Material SILICON
Diode Type BRIDGE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.25 V
JESD-30 Code R-PDSO-G6
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 4 A
Number of Elements 6
Number of Phases 3
Number of Terminals 6
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.16 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.2 W
Rep Pk Reverse Voltage-Max 85 V
Surface Mount YES
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

DLPA006 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLPA006 by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLPA006 by Diodes Incorporated

Select Manufacturer
Which Manufacturer of DLPA006 would you like to use for your alert(s)?
  • Please alert me when DLPA006 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLPA006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLPA006 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLPA006 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLPA006.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLPA006 by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: