-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 10V, 0.12A, EIA STD PACKAGE SIZE 1206, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-2475-1-ND
|
DigiKey | CMC 120MA 4LN 130 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
269 In Stock |
|
$0.8362 / $1.7300 | Buy Now |
DISTI #
DLP31DN131ML4L
|
Avnet Americas | Choke, Common Mode, 130 Ohm, 120 mA, 3.2mm x 1.6mm x 1.15mm - Tape and Reel (Alt: DLP31DN131ML4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.8793 / $0.9707 | Buy Now |
DISTI #
81-DLP31DN131ML4L
|
Mouser Electronics | Common Mode Chokes / Filters 130 OHM 5V RoHS: Compliant | 1679 |
|
$0.8320 / $1.7300 | Buy Now |
|
Future Electronics | DLP Series 130 Ohm 120 mA 1.1 Ohm SMT Common Mode Choke Coil RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.8200 | Buy Now |
DISTI #
DLP31DN131ML4L
|
TTI | Common Mode Chokes / Filters 130 OHM 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.8200 / $0.8700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ | |
DISTI #
DLP31DN131ML4L
|
Avnet Abacus | Choke, Common Mode, 130 Ohm, 120 mA, 3.2mm x 1.6mm x 1.15mm (Alt: DLP31DN131ML4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 3000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP31DN131ML4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP31DN131ML4L
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 10V, 0.12A, EIA STD PACKAGE SIZE 1206, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 1206, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Additional Feature | COMMON MODE CHOKE | |
DC Resistance-Max | 1.1 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 1.15 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 130 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.12 A | |
Rated Voltage | 10 V | |
Terminal Finish | TIN | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for DLP31DN131ML4L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP31DN131ML4L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLP31DN161SL4K | Data Line Filter, 4 Function(s), 10V, 0.1A | Murata Manufacturing Co Ltd | DLP31DN131ML4L vs DLP31DN161SL4K |
DLP31DN161SL4B | Data Line Filter, 4 Function(s), 10V, 0.1A, EIA STD PACKAGE SIZE 1206 | Murata Manufacturing Co Ltd | DLP31DN131ML4L vs DLP31DN161SL4B |