Part Details for DLP3000FQB by Texas Instruments
Overview of DLP3000FQB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Medical Imaging
Price & Stock for DLP3000FQB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC DIG MICROMIRROR DEVICE 50LCCC | 1850 |
|
RFQ |
Part Details for DLP3000FQB
DLP3000FQB CAD Models
DLP3000FQB Part Data Attributes:
|
DLP3000FQB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP3000FQB
Texas Instruments
DLP® 0.3 WVGA DMD 50-CLGA
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Optoelectronic Device Type | OPTOELECTRONIC DEVICE |
Alternate Parts for DLP3000FQB
This table gives cross-reference parts and alternative options found for DLP3000FQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP3000FQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLP3010AFQK | 0.30-inch 720p DLP® digital micromirror device (DMD) 57-CLGA 0 to 70 | Texas Instruments | DLP3000FQB vs DLP3010AFQK |
DLP3010FQK | 0.30-inch 720p DLP® digital micromirror device (DMD) 57-CLGA | Texas Instruments | DLP3000FQB vs DLP3010FQK |