-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 4 Function(s), 5V, 0.12A, EIA STD PACKAGE SIZE 0804, 8 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-5155-1-ND
|
DigiKey | CMC 120MA 4LN 120 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
154915 In Stock |
|
$0.2487 / $0.6200 | Buy Now |
DISTI #
DLP2ADN121HL4L
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 120 mA, 2mm x 1mm x 0.82mm - Tape and Reel (Alt: DLP2ADN121HL4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2709 / $0.2990 | Buy Now |
DISTI #
81-DLP2ADN121HL4L
|
Mouser Electronics | Common Mode Chokes / Filters 120 OHM 20% 100MHZ RoHS: Compliant | 1141 |
|
$0.2490 / $0.6200 | Buy Now |
DISTI #
V72:2272_07175790
|
Arrow Electronics | Common Mode Chokes Quad 120Ohm 100MHz 0.12A 2.5Ohm DCR SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2147 Container: Cut Strips | Americas - 634 |
|
$0.2255 / $0.3712 | Buy Now |
|
Future Electronics | DPL Series 120ohms 120 A 2.0ohm DC resistance SMD common mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2300 | Buy Now |
|
Future Electronics | DPL Series 120ohms 120 A 2.0ohm DC resistance SMD common mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Future Electronics | DPL Series 120ohms 120 A 2.0ohm DC resistance SMD common mode Choke RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2200 / $0.2350 | Buy Now |
DISTI #
DLP2ADN121HL4L
|
TTI | Common Mode Chokes / Filters 120 OHM 20% 100MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.2200 / $0.2330 | Buy Now |
DISTI #
DLP2ADN121HL4L
|
Avnet Americas | Choke, Common Mode, 120 Ohm, 120 mA, 2mm x 1mm x 0.82mm - Tape and Reel (Alt: DLP2ADN121HL4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.2709 / $0.2990 | Buy Now |
DISTI #
DLP2ADN121HL4L
|
Avnet Abacus | Choke, Common Mode, 120 Ohm, 120 mA, 2mm x 1mm x 0.82mm (Alt: DLP2ADN121HL4L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP2ADN121HL4L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP2ADN121HL4L
Murata Manufacturing Co Ltd
Data Line Filter, 4 Function(s), 5V, 0.12A, EIA STD PACKAGE SIZE 0804, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0804, 8 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.82 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 120 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.12 A | |
Rated Voltage | 5 V | |
Width | 1 mm |