Part Details for DLP230KPAFQP by Texas Instruments
Overview of DLP230KPAFQP by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for DLP230KPAFQP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-DLP230KPAFQP-ND
|
DigiKey | IC DIG MICROMIRROR DEV 54CLGA Min Qty: 140 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.0770 | Buy Now |
DISTI #
595-DLP230KPAFQP
|
Mouser Electronics | Display Drivers & Controllers 0.23-inch , HD DLP®, digital micromirror device (DMD) 54-CLGA 0 to 70 RoHS: Compliant | 47 |
|
$37.8900 / $47.0000 | Buy Now |
|
Ameya Holding Limited | 922 |
|
RFQ |
Part Details for DLP230KPAFQP
DLP230KPAFQP CAD Models
DLP230KPAFQP Part Data Attributes:
|
DLP230KPAFQP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP230KPAFQP
Texas Instruments
0.23-inch HD DLP® digital micromirror device (DMD) 54-CLGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-07-22 | |
Samacsys Manufacturer | Texas Instruments | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CBGA-B54 | |
JESD-609 Code | e4 | |
Length | 16.8 mm | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 5.92 mm |
Alternate Parts for DLP230KPAFQP
This table gives cross-reference parts and alternative options found for DLP230KPAFQP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLP230KPAFQP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLP230NPAFQP | 0.23-inch 1080p DLP® digital micromirror device (DMD) 54-CLGA 0 to 70 | Texas Instruments | DLP230KPAFQP vs DLP230NPAFQP |