Part Details for DLP2010NIRAFQJ by Texas Instruments
Overview of DLP2010NIRAFQJ by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Price & Stock for DLP2010NIRAFQJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DLP2010NIRAFQJ-ND
|
DigiKey | IC DIG MICROMIRROR DEV 40CLGA Min Qty: 120 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$157.6509 | Buy Now |
DISTI #
595-DLP2010NIRAFQJ
|
Mouser Electronics | Display Drivers & Controllers DLP® 0.2 WVGA NIR DMD 40-CLGA 0 to 70 RoHS: Compliant | 0 |
|
$155.8700 | Order Now |
|
Ameya Holding Limited | 952 |
|
RFQ |
Part Details for DLP2010NIRAFQJ
DLP2010NIRAFQJ CAD Models
DLP2010NIRAFQJ Part Data Attributes:
|
DLP2010NIRAFQJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DLP2010NIRAFQJ
Texas Instruments
DLP® 0.2 WVGA NIR DMD 40-CLGA 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | LGA-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-12-14 | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-CBGA-B40 | |
Length | 15.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Seated Height-Max | 3.283 mm | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Surface Mount | YES | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Width | 5.3 mm |