DLP1NDN900HL4B
Murata Manufacturing Co Ltd
Description: Data Line Filter, 4 Function(s), 5V, 0.06A, EIA STD PACKAGE SIZE 0502, 8 PIN

Overview of DLP1NDN900HL4B by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Computing and Data Storage

Price & Stock for DLP1NDN900HL4B by Murata Manufacturing Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 48W5584
Newark Choke, Common Array, 90Ohm, +/-20% Rohs Compliant: Yes |Murata DLP1NDN900HL4B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.5810
  • 10 $0.3890
  • 25 $0.3220
  • 50 $0.2550
  • 100 $0.2130
  • 500 $0.1780
$0.1780 / $0.5810 Buy Now

CAD Models for DLP1NDN900HL4B by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DLP1NDN900HL4B by Murata Manufacturing Co Ltd

DLP1NDN900HL4B
Murata Manufacturing Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Package Description
EIA STD PACKAGE SIZE 0502, 8 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Samacsys Manufacturer
Murata Electronics
Additional Feature
BAG
DC Resistance-Max
4.63 Ω
Filter Type
DATA LINE FILTER
Height
0.45 mm
Insulation Resistance-Min
100 MΩ
Length
1.5 mm
Mounting Type
SURFACE MOUNT
Number of Functions
4
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
90 OHM Ω
Packing Method
BULK
Rated Current
0.06 A
Rated Voltage
5 V
Width
0.65 mm
Want to compare parts?
  1. DLP1NDN900HL4B
    Murata Manufacturing Co Ltd
    Data Line Filter, 4 Function(s), 5V, 0.06A, EIA STD PACKAGE SIZE 0502, 8 PIN
    VS

Related Parts for DLP1NDN900HL4B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLP1NDN900HL4B by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLP1NDN900HL4B by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DLP1NDN900HL4B would you like to use for your alert(s)?
  • Please alert me when DLP1NDN900HL4B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLP1NDN900HL4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLP1NDN900HL4B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLP1NDN900HL4B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLP1NDN900HL4B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLP1NDN900HL4B by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: