Part Details for DLP180-24-1 by TDK-Lambda Corporation
Overview of DLP180-24-1 by TDK-Lambda Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLP180-24-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41R5446
|
Newark | Ac-Dc, Din Rail, Input 115-230Vac, Output 24V 7.5A, 180W (Barrier Strip Terminations) |Tdk-Lambda DLP180-24-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | DIN Rail AC-DC Power Supply - 180W - 24 VDC - Input: 85 to 265 VAC - UL508 RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005398524
|
Sager | DIN Rail Power Supplies 180W 24V 7.5A Barrier strip termnl Min Qty: 1 | 0 |
|
$103.9500 / $142.3200 | Buy Now |
DISTI #
C1S203600225031
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 2 |
|
$166.0000 | Buy Now |
DISTI #
C1S203600002926
|
Chip1Stop | AC/DC Power Supply Single-OUT 24V 7.5A 180W RoHS: Compliant | 1 |
|
$140.0000 | Buy Now |