-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter, 2 Function(s), 5V, 0.17A, EIA STD PACKAGE SIZE 0504, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH5207
|
Newark | Common Mode Filter, 35 Ohm, 0.17A Rohs Compliant: Yes |Murata DLP11SA350HL2L Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
490-6033-1-ND
|
DigiKey | CMC 170MA 2LN 35 OHM SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4340 In Stock |
|
$0.1829 / $0.4100 | Buy Now |
DISTI #
DLP11SA350HL2L
|
Avnet Americas | Choke, Common Mode, 35 Ohm, 170 mA, 1.25mm x 1mm x 0.82mm - Tape and Reel (Alt: DLP11SA350HL2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Bristol Electronics | Min Qty: 12 | 3000 |
|
$0.1260 / $0.4500 | Buy Now |
|
Bristol Electronics | 7072 |
|
RFQ | ||
|
Quest Components | 2 FUNCTIONS, 5 V, 0.17 A, DATA LINE FILTER | 2407 |
|
$0.1715 / $0.4116 | Buy Now |
|
Quest Components | 2 FUNCTIONS, 5 V, 0.17 A, DATA LINE FILTER | 2400 |
|
$0.1560 / $0.6000 | Buy Now |
DISTI #
DLP11SA350HL2L.
|
TTI | Common Mode Chokes / Filters 35 OHM 5V RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Cut Tape |
Americas - 2500 In Stock |
|
$0.3820 | Buy Now |
DISTI #
DLP11SA350HL2L
|
Avnet Americas | Choke, Common Mode, 35 Ohm, 170 mA, 1.25mm x 1mm x 0.82mm - Tape and Reel (Alt: DLP11SA350HL2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
DLP11SA350HL2L
|
Avnet Abacus | Choke, Common Mode, 35 Ohm, 170 mA, 1.25mm x 1mm x 0.82mm (Alt: DLP11SA350HL2L) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP11SA350HL2L
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLP11SA350HL2L
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.17A, EIA STD PACKAGE SIZE 0504, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0504, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 0.9 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.82 mm | |
Insulation Resistance-Min | 100 MΩ | |
JESD-609 Code | e3 | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 35 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.17 A | |
Rated Voltage | 5 V | |
Terminal Finish | TIN | |
Width | 1 mm |