Part Details for DLP100-24-1/EJ by TDK-Lambda Corporation
Overview of DLP100-24-1/EJ by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Medical Imaging
Price & Stock for DLP100-24-1/EJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1171
|
Newark | Ac/Dc Power Supply, Ite, 24Vdc, 4.2A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:98.4W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:4.1A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda DLP100-24-1/EJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for DLP100-24-1/EJ
DLP100-24-1/EJ CAD Models
DLP100-24-1/EJ Part Data Attributes
|
DLP100-24-1/EJ
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
DLP100-24-1/EJ
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 1 Output, 98.4W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | AUTO SELECTABLE INPUT VOLTAGE IS 170 TO 265V | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 132 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | X-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Voltage-Max | 28 V | |
Output Voltage-Min | 21.6 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | UNSPECIFIED | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 98.4 W | |
Trim/Adjustable Output | YES |