-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rack and Panel Connector, 272 Contact(s), Female, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MR27256-25/B | Rochester Electronics LLC | Replacement for Intel part number MR27256-25. Buy from authorized manufacturer Rochester Electronics. | |
BCR-272JLB | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5%, 4422 | |
BCR-272JLC | Coilcraft Inc | General Purpose Inductor, 2.75uH, 5%, 4422 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
127050-0391
|
Avnet Abacus | Conn Rectangular RCP 272 POS 2.54mm Solder ST Panel Mount T/R (Alt: 127050-0391) RoHS: Compliant Min Qty: 140 Package Multiple: 1 Lead time: 112 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLP-R272-8-F
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLP-R272-8-F
ITT Interconnect Solutions
Rack and Panel Connector, 272 Contact(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ITT CANNON | |
Body Breadth | 2.437 inch | |
Body Depth | 0.527 inch | |
Body Length | 3.768 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Gender | FEMALE | |
Empty Shell | NO | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 0.5 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 272 |