Part Details for DLP-245PL-G by DLP Design
Overview of DLP-245PL-G by DLP Design
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127721-245PLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical Through Hole Header, 24 Position, 3.2mm Straight Tail (G/F on contact) plating, Non GW Compatible LCP, Black Color,Tray with PE Bag. |
Price & Stock for DLP-245PL-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
813-1005-ND
|
DigiKey | IC MOD PIC16F8722 24MHZ 3.75KB Min Qty: 50 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$65.0004 | Buy Now |
DISTI #
626-DLP-245PL-G
|
Mouser Electronics | Interface Development Tools USB/Micro Dev Board RoHS: Compliant | 24 |
|
$65.0100 | Buy Now |
DISTI #
70372042
|
RS | USB/Micro Development Board for the 18LF8722 MCU | DLP Design DLP-245PL-G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$75.7700 / $84.1900 | RFQ |
|
Onlinecomponents.com | 18LF8722 Microcontroller Development Tool 3840B RAM 128KB/1MB EEPROM/ROM Linux 2.40/MAC OS-8/MAC OS-9/MAC OS-X/Win 98/Win 98 SE/Win 2000/Win CE/Win ME/Win XP RoHS: Compliant | 0 |
|
$65.8200 / $83.8700 | Buy Now |