Part Details for DLMSPM-18-01 by Essentra Components
Results Overview of DLMSPM-18-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLMSPM-18-01 Information
DLMSPM-18-01 by Essentra Components is a Rectangular Adapter.
Rectangular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for DLMSPM-18-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AC5790
|
Newark | Pcb Spacer Support, Nylon 6.6, 28.6Mm, Pcb Support Type:Dual Side Lock-In Support, Pcb Support Mat... more RoHS: Compliant Min Qty: 1 Package Multiple: 40 Date Code: 0 Container: Pack | 11 |
|
$3.8400 / $5.2300 | Buy Now |
DISTI #
RPC1734-ND
|
DigiKey | BRD SPT SNAP LOCK NYLON 1 1/8" Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2238 In Stock |
|
$0.2116 / $0.4200 | Buy Now |
DISTI #
144-DLMSPM-18-01
|
Mouser Electronics | Standoffs & Spacers CB Spt,Dual Lck,Natural,1-1/8 in Spc RoHS: Compliant | 2000 |
|
$0.2110 / $0.3500 | Buy Now |
DISTI #
70906067
|
RS | Spacer, Dual Lock, Natural, 1 1/8 in | Essentra Components DLMSPM-18-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3250 / $0.3820 | RFQ |
|
Onlinecomponents.com | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 28.6 mm (1.125... more RoHS: Compliant |
4022 In Stock |
|
$0.1845 / $0.2052 | Buy Now |
DISTI #
61346663
|
Verical | Dual Locking Mini Support Post Min Qty: 1000 Package Multiple: 1000 Date Code: 2050 | Americas - 4000 |
|
$0.2509 / $0.2668 | Buy Now |
DISTI #
RICDLMSPM-18-01
|
DB Roberts | CB SptDual LckNatural1-1/8 in Spc CB Support Dual Lock Natural | 0 |
|
RFQ | |
|
Master Electronics | PCB Support - Locking Two-Prong - Body Diameter - 4.6 mm (0.180 in) - Spacer Length 28.6 mm (1.125... more RoHS: Compliant |
4022 In Stock |
|
$0.1845 / $0.2052 | Buy Now |