DLM11GN601SZ2L
Murata Manufacturing Co Ltd
Description: Data Line Filter, 2 Function(s), 5V, 0.1A

Overview of DLM11GN601SZ2L by Murata Manufacturing Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DLM11GN601SZ2L by Murata Manufacturing Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DLM11GN601SZ2L by Murata Manufacturing Co Ltd

DLM11GN601SZ2L
Murata Manufacturing Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA MANUFACTURING CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.8 Ω
Filter Type
DATA LINE FILTER
Height
0.5 mm
Insulation Resistance-Min
100 MΩ
Length
1.25 mm
Mounting Type
SURFACE MOUNT
Number of Functions
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Impedance
600 OHM Ω
Packing Method
TAPE AND REEL
Rated Current
0.1 A
Rated Voltage
5 V
Width
1 mm
Want to compare parts?
  1. DLM11GN601SZ2L
    Murata Manufacturing Co Ltd
    Data Line Filter, 2 Function(s), 5V, 0.1A
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DLM11GN601SZ2L by Murata Manufacturing Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DLM11GN601SZ2L by Murata Manufacturing Co Ltd

Select Manufacturer
Which Manufacturer of DLM11GN601SZ2L would you like to use for your alert(s)?
  • Please alert me when DLM11GN601SZ2L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DLM11GN601SZ2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DLM11GN601SZ2L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DLM11GN601SZ2L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DLM11GN601SZ2L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DLM11GN601SZ2L by Murata Manufacturing Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: