Part Details for DLM11GN601SZ2B by Murata Manufacturing Co Ltd
Overview of DLM11GN601SZ2B by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM11GN601SZ2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5632 |
|
RFQ | ||
|
Quest Components | 4505 |
|
$0.6300 / $2.1000 | Buy Now | |
DISTI #
DLM11GN601SZ2B
|
Avnet Abacus | Choke, Common Mode, 600 Ohm, 100 mA, 1.25mm x 1mm x 0.5mm (Alt: DLM11GN601SZ2B) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for DLM11GN601SZ2B
DLM11GN601SZ2B CAD Models
DLM11GN601SZ2B Part Data Attributes
|
DLM11GN601SZ2B
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLM11GN601SZ2B
Murata Manufacturing Co Ltd
Data Line Filter, 2 Function(s), 5V, 0.1A, EIA STD PACKAGE SIZE 0504, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0504, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | BAG | |
DC Resistance-Max | 0.8 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.5 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 1.25 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | BULK | |
Rated Current | 0.1 A | |
Rated Voltage | 5 V | |
Width | 1 mm |
Alternate Parts for DLM11GN601SZ2B
This table gives cross-reference parts and alternative options found for DLM11GN601SZ2B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM11GN601SZ2B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM11GN601SZ2 | Data Line Filter, 2 Function(s), 5V, 0.1A, | Murata Manufacturing Co Ltd | DLM11GN601SZ2B vs DLM11GN601SZ2 |
DLM11GN601SZ2L | Data Line Filter, 2 Function(s), 5V, 0.1A | Murata Manufacturing Co Ltd | DLM11GN601SZ2B vs DLM11GN601SZ2L |