Part Details for DLM112087-3 by ITT Interconnect Solutions
Overview of DLM112087-3 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM112087-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M0593
|
Newark | Dl |Itt Cannon DLM112087-3 RoHS: Not Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$263.2200 / $279.6700 | Buy Now |
DISTI #
965-DLM112087-3
|
Mouser Electronics | High Speed / Modular Connectors RoHS: Compliant | 0 |
|
$166.2700 / $172.2000 | Order Now |
Part Details for DLM112087-3
DLM112087-3 CAD Models
DLM112087-3 Part Data Attributes
|
DLM112087-3
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
DLM112087-3
ITT Interconnect Solutions
Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | EMI/RFI SHIELDED, POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Shell Material | METAL | |
Termination Type | SOLDER | |
Total Number of Contacts | 260 | |
UL Flammability Code | 94V-0 |
Alternate Parts for DLM112087-3
This table gives cross-reference parts and alternative options found for DLM112087-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM112087-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
112087-0000 | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM112087-3 vs 112087-0000 |
111987-0000 | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM112087-3 vs 111987-0000 |
353448-1 | CONNECTOR, 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE Connectivity | DLM112087-3 vs 353448-1 |
112087-0003 | Rack and Panel Connector, 260 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | DLM112087-3 vs 112087-0003 |
5353447-2 | M-ZIF REC ASSY KIT 260P | TE Connectivity | DLM112087-3 vs 5353447-2 |
353448-1 | 260 CONTACT(S), FEMALE, MULTIWAY RACK AND PANEL CONN, SOLDER, RECEPTACLE | TE's AMP | DLM112087-3 vs 353448-1 |
111987-0001 | Rack and Panel Connector, 260 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | DLM112087-3 vs 111987-0001 |