Part Details for DLM10C by onsemi
Results Overview of DLM10C by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DLM10C Information
DLM10C by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for DLM10C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Rectifier Diode, 1A RoHS: Compliant Status: Obsolete Min Qty: 1 | 10485 |
|
$0.2210 / $0.2600 | Buy Now |
Part Details for DLM10C
DLM10C CAD Models
DLM10C Part Data Attributes
|
DLM10C
onsemi
Buy Now
Datasheet
|
Compare Parts:
DLM10C
onsemi
DIODE 1 A, SILICON, SIGNAL DIODE, Signal Diode
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DLM10C
This table gives cross-reference parts and alternative options found for DLM10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D1NS4-4060 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN | DLM10C vs D1NS4-4060 |
DLM10E | SANYO Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon | DLM10C vs DLM10E |
DLM10E | SANYO Electric Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, 400V V(RRM), Silicon | DLM10C vs DLM10E |
D1N20-4060 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | DLM10C vs D1N20-4060 |
D1N20-4070 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | DLM10C vs D1N20-4070 |
D1N20-4000 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | DLM10C vs D1N20-4000 |
D1N60-4060 | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | DLM10C vs D1N60-4060 |