Part Details for DLM10C by SANYO Semiconductor Co Ltd
Overview of DLM10C by SANYO Semiconductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DLM10C
DLM10C CAD Models
DLM10C Part Data Attributes:
|
DLM10C
SANYO Semiconductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLM10C
SANYO Semiconductor Co Ltd
Rectifier Diode, 1 Element, 1A, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SANYO SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for DLM10C
This table gives cross-reference parts and alternative options found for DLM10C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DLM10C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DLM10C | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | SANYO Electric Co Ltd | DLM10C vs DLM10C |
D1NS4-4000 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DLM10C vs D1NS4-4000 |
D1NS6-4070 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DLM10C vs D1NS6-4070 |
DLM10E | Rectifier Diode, 1 Element, 1A, Silicon | SANYO Semiconductor Co Ltd | DLM10C vs DLM10E |
D1N60-4000 | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DLM10C vs D1N60-4000 |
D1NS6-4060 | Rectifier Diode, Schottky, 1 Element, 1A, Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DLM10C vs D1NS6-4060 |
D1N20-4060 | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DLM10C vs D1N20-4060 |
D1N60-4070 | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DLM10C vs D1N60-4070 |
D1N60-4060 | Rectifier Diode, 1 Element, 1A, Silicon, AX057, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | DLM10C vs D1N60-4060 |