-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ3549
|
Newark | Filter Choke, 0.15A, 12Ohm, Smd Rohs Compliant: Yes |Murata DLM0QSB120HY2D Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3450 |
|
$0.0790 / $0.1000 | Buy Now |
DISTI #
490-DLM0QSB120HY2DCT-ND
|
DigiKey | CMC 150MA 1LN 12 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8061 In Stock |
|
$0.0464 / $0.1400 | Buy Now |
DISTI #
DLM0QSB120HY2D
|
Avnet Americas | Common Mode Choke 12Ohm 150mA 4-Pin 025020 Bulk - Tape and Reel (Alt: DLM0QSB120HY2D) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0554 | Buy Now |
DISTI #
81-DLM0QSB120HY2D
|
Mouser Electronics | Common Mode Chokes / Filters RoHS: Compliant | 15846 |
|
$0.0430 / $0.1400 | Buy Now |
|
Future Electronics | Common Mode Chokes Dual 12Ohm 100MHz 0.15A 2Ohm DCR SMD T/R RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Container: Reel | 15000Reel |
|
$0.0429 / $0.0455 | Buy Now |
DISTI #
DLM0QSB120HY2D
|
TME | Filter: anti-interference, SMD, 025020, 150mA, 5VDC, ±25%, Z: 12Ω Min Qty: 15000 | 0 |
|
$0.0397 | RFQ |
|
Ameya Holding Limited | 15000-Authorized Distributor |
|
RFQ | ||
DISTI #
DLM0QSB120HY2D
|
Avnet Abacus | Common Mode Choke 12Ohm 150mA 4-Pin 025020 Bulk (Alt: DLM0QSB120HY2D) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLM0QSB120HY2D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLM0QSB120HY2D
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 025020, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 2 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.3 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.65 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 12 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.15 A | |
Rated Voltage | 5 V | |
Width | 0.5 mm |