-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Data Line Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-DLM0NSB280HY2DCT-ND
|
DigiKey | CMC 130MA 2LN 28 OHM SMD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25899 In Stock |
|
$0.0418 / $0.1300 | Buy Now |
DISTI #
DLM0NSB280HY2D
|
Avnet Americas | Choke, Common Mode, 28 Ohm, 130 mA, 0.85mm x 0.65mm x 0.45mm - Tape and Reel (Alt: DLM0NSB280HY2D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0508 | Buy Now |
DISTI #
81-DLM0NSB280HY2D
|
Mouser Electronics | Common Mode Chokes / Filters 28 OHM RoHS: Compliant | 14855 |
|
$0.0410 / $0.1300 | Buy Now |
|
Future Electronics | Common Mode Choke SMD 0.6x0.85 28R, RL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks Container: Reel | 0Reel |
|
$0.0402 / $0.0436 | Buy Now |
|
Quest Components | DATA LINE FILTER, 1 FUNCTION(S), 5V, 0.13A, 4 PIN(S) | 4100 |
|
$0.0393 / $0.1208 | Buy Now |
DISTI #
DLM0NSB280HY2D
|
TTI | Common Mode Chokes / Filters 28 OHM RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0410 / $0.0450 | Buy Now |
DISTI #
DLM0NSB280HY2D
|
TME | Filter: anti-interference, SMD, 03025, 130mA, 5VDC, ±25%, Z: 28Ω Min Qty: 10000 | 0 |
|
$0.0342 | RFQ |
DISTI #
DLM0NSB280HY2D
|
Avnet Abacus | Choke, Common Mode, 28 Ohm, 130 mA, 0.85mm x 0.65mm x 0.45mm (Alt: DLM0NSB280HY2D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
DLM0NSB280HY2D
|
Avnet Asia | Choke, Common Mode, 28 Ohm, 130 mA, 0.85mm x 0.65mm x 0.45mm (Alt: DLM0NSB280HY2D) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0437 / $0.0493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DLM0NSB280HY2D
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DLM0NSB280HY2D
Murata Manufacturing Co Ltd
Data Line Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Package Description | EIA STD PACKAGE SIZE 03025; SMD, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
DC Resistance-Max | 2.375 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 0.45 mm | |
Insulation Resistance-Min | 10 MΩ | |
Length | 0.85 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 28 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.13 A | |
Rated Voltage | 5 V | |
Width | 0.65 mm |