Part Details for DLM 5-75M130R by AMETEK Programmable Power
Overview of DLM 5-75M130R by AMETEK Programmable Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DLM 5-75M130R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AH9982
|
Newark | Power Supply, Prog, 75A, 5V, 375W Rohs Compliant: Yes |Ametek Programmable Power DLM 5-75M130R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,991.0600 / $4,472.2500 | Buy Now |