Part Details for DLLR-L10D-E1BD-C-NAV8 by All Sensors Corporation
Overview of DLLR-L10D-E1BD-C-NAV8 by All Sensors Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72403L10DB | Renesas Electronics Corporation | 64 x 4 AsyncFIFO w/Output Enable, 5.0V | |
72404L10D | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO | |
72404L10DB | Renesas Electronics Corporation | 64X5 HIGH SPEED CMOS FIFO |
Price & Stock for DLLR-L10D-E1BD-C-NAV8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK5621
|
Newark | Mini Digital, 10 Inh2O Diff |Amphenol All Sensors DLLR-L10D-E1BD-C-NAV8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.5600 / $102.7400 | Buy Now |
DISTI #
442-12234-ND
|
DigiKey | SENSOR 0.36PSID 0.09" 18BIT 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$64.2120 / $72.2500 | Buy Now |
DISTI #
V99:2348_23519817
|
Arrow Electronics | DLLR-L10D-E1BD-C-NAV8 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$52.2700 / $66.0721 | Buy Now |
DISTI #
ASEDLLR-L10D-E1BD-C-NAV8
|
Heilind Electronics | 10IN,+/-10IN RNG,18BIT RES DIGITAL PERF PRESSURE SENSOR | Americas - 3 in Stock |
|
$76.6885 / $85.6167 | Buy Now |
DISTI #
71815936
|
Verical | DLLR-L10D-E1BD-C-NAV8 Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$52.2700 / $53.9100 | Buy Now |
DISTI #
ASEDLLR-L10D-E1BD-C-NAV8
|
Interstate Connecting Components | 10IN,+/-10IN RNG,18BIT RES DIGITAL PERF PRESSURE SENSOR | 1 |
|
$76.6885 / $85.6167 | Buy Now |
DISTI #
C1S111100012441
|
Chip1Stop | Unclassified | 5 |
|
$63.0000 | Buy Now |